9001KP40R9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KP40R9

DigiKey Part Number
4008-9001KP40R9-ND
Manufacturer
Manufacturer Product Number
9001KP40R9
Description
INCAN PNL IND FRESNEL SRW TER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Incandescent Panel Indicator Fresnel 250V Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Incandescent
Lamp Color
-
Lens Color
Red
Lens Transparency
Fresnel
Ratings
AC/DC
Voltage
250V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.18" (30.00mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP66, NEMA 3R, 1, 2, 3, 4, 6, 12, 13
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
169,83000 €69,83 €
1059,16800 €591,68 €
10057,16610 €5.716,61 €
Manufacturers Standard Package
Unit Price without VAT:69,83000 €
Unit Price with VAT:83,09770 €