
9001KS11FBH5 | |
|---|---|
DigiKey Part Number | 4008-9001KS11FBH5-ND |
Manufacturer | |
Manufacturer Product Number | 9001KS11FBH5 |
Description | SWITCH SELECTOR 2POS SPST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST-NO Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Circuit | SPST-NO | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Ingress Protection | - | |
Features | Bezel - Round, Black Knob | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | CE, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,02000 € | 81,02 € |
| 5 | 69,51600 € | 347,58 € |
| 10 | 65,05200 € | 650,52 € |
| 25 | 61,50600 € | 1.537,65 € |
| Unit Price without VAT: | 81,02000 € |
|---|---|
| Unit Price with VAT: | 96,41380 € |







