
9001KR8RH25 | |
|---|---|
DigiKey Part Number | 4008-9001KR8RH25-ND |
Manufacturer | |
Manufacturer Product Number | 9001KR8RH25 |
Description | CONFIG SW BODY MUSH PB NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Mushroom | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony 9001K | |
Panel Cutout Dimensions | 30mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,54000 € | 119,54 € |
| 10 | 103,05800 € | 1.030,58 € |
| 25 | 97,81400 € | 2.445,35 € |
| Unit Price without VAT: | 119,54000 € |
|---|---|
| Unit Price with VAT: | 142,25260 € |







