
9001KR1G | |
|---|---|
DigiKey Part Number | 4008-9001KR1G-ND |
Manufacturer | |
Manufacturer Product Number | 9001KR1G |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 9001KR1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony 9001K | |
Panel Cutout Dimensions | 30mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,89000 € | 35,89 € |
| 10 | 30,95500 € | 309,55 € |
| 25 | 29,18120 € | 729,53 € |
| 50 | 27,90440 € | 1.395,22 € |
| 100 | 26,68070 € | 2.668,07 € |
| 250 | 26,59120 € | 6.647,80 € |
| Unit Price without VAT: | 35,89000 € |
|---|---|
| Unit Price with VAT: | 42,70910 € |







