9001KP38LRR9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KP38LRR9

DigiKey Part Number
4008-9001KP38LRR9-ND
Manufacturer
Manufacturer Product Number
9001KP38LRR9
Description
LED PNL IND RED 30MM SRW TER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 120V Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
9001KP38LRR9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
-
Ratings
AC/DC
Voltage
120V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.18" (30.00mm)
Lens Size
30.00mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP66, NEMA 3R, 1, 2, 3, 4, 6, 12, 13
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1120,81000 €120,81 €
10105,38200 €1.053,82 €
Manufacturers Standard Package
Unit Price without VAT:120,81000 €
Unit Price with VAT:143,76390 €