9001K3L35GH2Y238
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001K3L35GH2Y238

DigiKey Part Number
4008-9001K3L35GH2Y238-ND
Manufacturer
Manufacturer Product Number
9001K3L35GH2Y238
Description
PUSH BUTTON 600VAC 10A 30MM TYPE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
-
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Green
Illumination Type, Color
Incandescent, Green
Illumination Voltage (Nominal)
24 ~ 28 VAC/DC
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 30.00mm Dia
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1198,56000 €198,56 €
Manufacturers Standard Package
Unit Price without VAT:198,56000 €
Unit Price with VAT:236,28640 €