
9001K2L35LRRH13 | |
|---|---|
DigiKey Part Number | 4008-9001K2L35LRRH13-ND |
Manufacturer | |
Manufacturer Product Number | 9001K2L35LRRH13 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Standard, Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 9001K2L35LRRH13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standard, Illuminated | |
Current Rating (Amps) | 10A (AC/DC) | |
Actuator Type | Round, Button | |
Illumination Type, Color | LED, Red | |
Ingress Protection | IP66 - Dust Tight, Oil and Water Resistant | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Mechanical Life | 5,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,84000 € | 176,84 € |
| 10 | 152,44000 € | 1.524,40 € |
| 25 | 149,47400 € | 3.736,85 € |
| Unit Price without VAT: | 176,84000 € |
|---|---|
| Unit Price with VAT: | 210,43960 € |








