
8501NR82B | |
|---|---|
DigiKey Part Number | 4008-8501NR82B-ND |
Manufacturer | |
Manufacturer Product Number | 8501NR82B |
Description | PLUG IN RELAY, TYPE N, RELAY SOC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 8501N Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,41000 € | 26,41 € |
| Unit Price without VAT: | 26,41000 € |
|---|---|
| Unit Price with VAT: | 31,42790 € |














