
8501NR43 | |
|---|---|
DigiKey Part Number | 4008-8501NR43-ND |
Manufacturer | |
Manufacturer Product Number | 8501NR43 |
Description | PLUG IN RELAY, TYPE N, RELAY SOC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 8501N Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,16000 € | 38,16 € |
| 10 | 33,98100 € | 339,81 € |
| 25 | 32,44640 € | 811,16 € |
| 50 | 31,33160 € | 1.566,58 € |
| 100 | 30,25380 € | 3.025,38 € |
| 250 | 28,88516 € | 7.221,29 € |
| Unit Price without VAT: | 38,16000 € |
|---|---|
| Unit Price with VAT: | 45,41040 € |











