



792XDX3M4L-24D | |
|---|---|
DigiKey Part Number | 4008-792XDX3M4L-24D-ND |
Manufacturer | |
Manufacturer Product Number | 792XDX3M4L-24D |
Description | MINIATURE RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socket |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Test Button |
Series | Termination Style Plug In |
Packaging Bulk | Must Operate Voltage 19.2 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Coil Voltage | Operate Time 25 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -40°C ~ 55°C |
Contact Rating (Current) 3 A | Contact Material Silver (Ag), Gold (Au) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency CE, CSA, cULus, cURus |
Load - Max Switching 900VA, 90W | Relay Type |
Coil Current 37.5 mA | Coil Resistance 640 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,43000 € | 194,30 € |
| Unit Price without VAT: | 19,43000 € |
|---|---|
| Unit Price with VAT: | 23,12170 € |

