



199X-3 | |
|---|---|
DigiKey Part Number | 4008-199X-3-ND |
Manufacturer | |
Manufacturer Product Number | 199X-3 |
Description | POWER RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 199X-3 Models |
Category | Coil Current 82.8 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Screw Terminal |
Packaging Bulk | Must Operate Voltage 20.4 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operating Temperature -55°C ~ 55°C |
Coil Voltage | Contact Material Silver Alloy |
Contact Form SPDT (1 Form C) | Approval Agency CE, CSA, UL |
Contact Rating (Current) 40 A | Relay Type |
Switching Voltage 300VAC, 600VDC - Max | Coil Resistance 290 Ohms |
Load - Max Switching 840W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 58,44000 € | 584,40 € |
| Unit Price without VAT: | 58,44000 € |
|---|---|
| Unit Price with VAT: | 69,54360 € |

