



199AX-21 | |
|---|---|
DigiKey Part Number | 4008-199AX-21-ND |
Manufacturer | |
Manufacturer Product Number | 199AX-21 |
Description | POWER RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 208VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 199AX-21 Models |
Category | Coil Current 244.7 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Screw Terminal |
Packaging Bulk | Must Operate Voltage 176.8 VAC |
Part Status Active | Must Release Voltage 20.8 VAC |
Mounting Type | Operating Temperature -55°C ~ 55°C |
Coil Voltage | Contact Material Silver Alloy |
Contact Form DPST-NO (2 Form A) | Approval Agency CE, CSA, UL |
Contact Rating (Current) 40 A | Relay Type |
Switching Voltage 600VAC - Max | Coil Resistance 850 Ohms |
Load - Max Switching 24000VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 30,39140 € | 1.519,57 € |
| Unit Price without VAT: | 30,39140 € |
|---|---|
| Unit Price with VAT: | 36,16577 € |

