San Ace 221W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
San Ace 221W Series
Summary of SanAce Cooling Systems
Sanyo Denki IP56 Splash Proof & Dust Proof Centrifugal Fans On Display

9W2TP48P0S001

DigiKey Part Number
1688-2001-ND
Manufacturer
Manufacturer Product Number
9W2TP48P0S001
Description
FAN IMP MTRZD 221X71MM 48VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 48VDC Round - 221mm Dia Ball 693.0 CFM (19.40m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9W2TP48P0S001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 221mm Dia
Width
71.00mm
Air Flow
693.0 CFM (19.40m³/min)
Static Pressure
2.650 in H2O (660.0 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
73.5dB(A)
Power (Watts)
110.4 W
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
-13 ~ 158°F (-25 ~ 70°C)
Approval Agency
cURus, TUV
Weight
2.6 lbs (1.2 kg)
Current Rating (Amps)
2.30A
Voltage Range
36 ~ 72VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1466,38000 €466,38 €
12384,22750 €4.610,73 €
Unit Price without VAT:466,38000 €
Unit Price with VAT:554,99220 €