109-1135
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109-1135

DigiKey Part Number
1688-1026-ND
Manufacturer
Manufacturer Product Number
109-1135
Description
INLET NOZZLE 221MM CENT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Inlet Nozzle (Wall Ring) For 221mm Dia
Datasheet
 Datasheet
EDA/CAD Models
109-1135 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo Denki America Inc.
Series
-
Packaging
Box
Part Status
Active
Fan Accessory Type
Inlet Nozzle (Wall Ring)
Fits Fan Size
221mm Dia
Length
9.92" (252.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 442
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,46000 €12,46 €
1010,25100 €102,51 €
259,40680 €235,17 €
508,79680 €439,84 €
1008,42110 €842,11 €
Manufacturers Standard Package
Unit Price without VAT:12,46000 €
Unit Price with VAT:14,82740 €