San Ace 92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9RA0924P4G0011

DigiKey Part Number
1688-9RA0924P4G0011-ND
Manufacturer
Manufacturer Product Number
9RA0924P4G0011
Description
FAN AXIAL 92X25MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 63.5 CFM (1.78m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
63.5 CFM (1.78m³/min)
Static Pressure
0.290 in H2O (72.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
37.0dB(A)
Power (Watts)
3.12 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.130A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,17000 €22,17 €
1018,14900 €181,49 €
2816,45179 €460,65 €
5615,58804 €872,93 €
Manufacturers Standard Package
Unit Price without VAT:22,17000 €
Unit Price with VAT:26,38230 €