
109-1001F20 | |
|---|---|
DigiKey Part Number | 1688-1013-ND |
Manufacturer | |
Manufacturer Product Number | 109-1001F20 |
Description | RESIN FILTER KITS 92MM (20PPI) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 92mm Sq Fan Filter Guard Assembly Polyphenylene Ether (PPE), Polystyrene (PS) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 € | 8,11 € |
| 10 | 6,69700 € | 66,97 € |
| 25 | 6,15280 € | 153,82 € |
| 50 | 5,75740 € | 287,87 € |
| 100 | 5,38000 € | 538,00 € |
| 250 | 5,36572 € | 1.341,43 € |
| Unit Price without VAT: | 8,11000 € |
|---|---|
| Unit Price with VAT: | 9,65090 € |



