



9HVA0812P1G001 | |
|---|---|
DigiKey Part Number | 1688-1859-ND |
Manufacturer | |
Manufacturer Product Number | 9HVA0812P1G001 |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 132.0 CFM (3.70m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9HVA0812P1G001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 132.0 CFM (3.70m³/min) | |
Static Pressure | 5.400 in H2O (1345.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 73.0dB(A) | |
Power (Watts) | 42 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.485 lb (219.99 g) | |
Current Rating (Amps) | 3.5A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,88000 € | 49,88 € |
| 10 | 40,55200 € | 405,52 € |
| 36 | 36,58694 € | 1.317,13 € |
| Unit Price without VAT: | 49,88000 € |
|---|---|
| Unit Price with VAT: | 59,35720 € |


















