



9HV0912P1G001 | |
|---|---|
DigiKey Part Number | 1688-1704-ND |
Manufacturer | |
Manufacturer Product Number | 9HV0912P1G001 |
Description | FAN AXIAL 92X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 180.0 CFM (5.04m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9HV0912P1G001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 180.0 CFM (5.04m³/min) | |
Static Pressure | 4.420 in H2O (1100.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 72.0dB(A) | |
Power (Watts) | 62.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.553 lb (250.84 g) | |
Current Rating (Amps) | 5.20A | |
Voltage Range | 8 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,56000 € | 45,56 € |
| 10 | 37,05400 € | 370,54 € |
| 28 | 33,53429 € | 938,96 € |
| 56 | 32,90696 € | 1.842,79 € |
| Unit Price without VAT: | 45,56000 € |
|---|---|
| Unit Price with VAT: | 54,21640 € |


















