MFG_San40-Metal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_San40-Metal
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9HV0412P3K001

DigiKey Part Number
1688-1701-ND
Manufacturer
Manufacturer Product Number
9HV0412P3K001
Description
FAN AXIAL 40X28MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 29.3 CFM (0.820m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9HV0412P3K001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
29.3 CFM (0.820m³/min)
Static Pressure
4.420 in H2O (1100.0 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
65.0dB(A)
Power (Watts)
18.3 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
0.133 lb (60.33 g)
Current Rating (Amps)
1.52A
Voltage Range
10.8 ~ 12.6VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.718
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,30000 €23,30 €
1019,05700 €190,57 €
2517,46200 €436,55 €
5016,31760 €815,88 €
12616,24841 €2.047,30 €
Manufacturers Standard Package
Unit Price without VAT:23,30000 €
Unit Price with VAT:27,72700 €