Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 8.1 CFM (0.31m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDH4028B2-2

DigiKey Part Number
3611-RDH4028B2-2-ND
Manufacturer
Manufacturer Product Number
RDH4028B2-2
Description
FAN AXIAL 40X28MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 8.1 CFM (0.31m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
RDH4028B2-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
8.1 CFM (0.31m³/min)
Static Pressure
0.320 in H2O (79.7 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Protection, Polarity Protection
Noise
33.0dB(A)
Power (Watts)
3.84 W
RPM
Termination
3 Wire Leads
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cUL, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 971
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pelonis Technologies Inc.
A separate 95,91 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.