9G0812P1x0x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9G0812P1x0x
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9GV0824P1G031

DigiKey Part Number
1688-1672-ND
Manufacturer
Manufacturer Product Number
9GV0824P1G031
Description
FAN AXIAL 80X38MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 138.0 CFM (3.86m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GV0824P1G031 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
138.0 CFM (3.86m³/min)
Static Pressure
1.970 in H2O (490.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
65.0dB(A)
Power (Watts)
38.4 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.485 lb (220.00 g)
Current Rating (Amps)
1.60A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.288
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
134,10000 €34,10 €
1028,78300 €287,83 €
Unit Price without VAT:34,10000 €
Unit Price with VAT:40,57900 €