
9CRA0824P8G001 | |
|---|---|
DigiKey Part Number | 9CRA0824P8G001-ND |
Manufacturer | |
Manufacturer Product Number | 9CRA0824P8G001 |
Description | FAN AXIAL DUAL 80X80MM 24VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 24VDC Square - 80mm L x 80mm H Ball 158.9 CFM (4.45m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
EDA/CAD Models | 9CRA0824P8G001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 80.00mm | |
Air Flow | 158.9 CFM (4.45m³/min) | |
Static Pressure | 4.620 in H2O (1150.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Counter-Rotating, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 76.0dB(A) | |
Power (Watts) | 63.6 W | |
RPM | ||
Termination | 4 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.993 lb (450.42 g) | |
Current Rating (Amps) | 2.65A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,00000 € | 119,00 € |
| 12 | 94,41000 € | 1.132,92 € |
| 36 | 90,59139 € | 3.261,29 € |
| Unit Price without VAT: | 119,00000 € |
|---|---|
| Unit Price with VAT: | 141,61000 € |















