9GP57xxP5x001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9GP57xxP5x001
Molex Micro-Fit Plug Adapters | Digi-Key Daily

9GP5748P5G001

DigiKey Part Number
1688-2008-ND
Manufacturer
Manufacturer Product Number
9GP5748P5G001
Description
FAN AXIAL 172X51MM 48VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 568.0 CFM (15.90m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
51.00mm
Air Flow
568.0 CFM (15.90m³/min)
Static Pressure
6.430 in H2O (1601.6 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
83.0dB(A)
Power (Watts)
240 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
1.9 lbs (861.8 g)
Current Rating (Amps)
5.00A
Voltage Range
36 ~ 72VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
Varies Based on Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1319,55000 €319,55 €
16260,13938 €4.162,23 €
Unit Price without VAT:319,55000 €
Unit Price with VAT:380,26450 €