



9GA0824P7S001 | |
|---|---|
DigiKey Part Number | 1688-1985-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0824P7S001 |
Description | FAN AXIAL 80X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 41.7 CFM (1.17m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0824P7S001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 15.00mm | |
Air Flow | 41.7 CFM (1.17m³/min) | |
Static Pressure | 0.226 in H2O (56.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 37.0dB(A) | |
Power (Watts) | 1.92 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.143 lb (64.86 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,91000 € | 21,91 € |
| 10 | 17,93200 € | 179,32 € |
| 48 | 15,41979 € | 740,15 € |
| 96 | 15,23354 € | 1.462,42 € |
| Unit Price without VAT: | 21,91000 € |
|---|---|
| Unit Price with VAT: | 26,07290 € |















