
AFB0812HB | |
|---|---|
DigiKey Part Number | 603-1182-ND |
Manufacturer | |
Manufacturer Product Number | AFB0812HB |
Description | FAN AXIAL 80X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 33.5 CFM (0.938m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0812HB Models |
Category | Noise 34.0dB(A) |
Mfr | Power (Watts) 1.68 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.128 lb (58.06 g) |
Width 15.00mm | Current Rating (Amps) 0.140A |
Air Flow 33.5 CFM (0.938m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.138 in H2O (34.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,87000 € | 12,87 € |
| 10 | 10,40400 € | 104,04 € |
| 25 | 9,48440 € | 237,11 € |
| 50 | 8,82660 € | 441,33 € |
| 168 | 7,87220 € | 1.322,53 € |
| Unit Price without VAT: | 12,87000 € |
|---|---|
| Unit Price with VAT: | 15,31530 € |















