
9CRH0812P8G001 | |
|---|---|
DigiKey Part Number | 1688-9CRH0812P8G001-ND |
Manufacturer | |
Manufacturer Product Number | 9CRH0812P8G001 |
Description | 80X80MM 12VDC TACH/PWM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 80mm L x 80mm H Ball 201.4 CFM (5.7m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 80.00mm | |
Air Flow | 201.4 CFM (5.7m³/min) | |
Static Pressure | 7.829 in H2O (1950.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 82.0dB(A) | |
Power (Watts) | 120 W | |
RPM | ||
Termination | 4 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 10.00A | |
Voltage Range | 10.8 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 104,54417 € | 1.254,53 € |
| Unit Price without VAT: | 104,54417 € |
|---|---|
| Unit Price with VAT: | 124,40756 € |





