San Ace 92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9CRA0912P0G001

DigiKey Part Number
1688-2169-ND
Manufacturer
Manufacturer Product Number
9CRA0912P0G001
Description
FAN AXIAL DUAL 92X76MM 12VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial (Dual) 12VDC Square - 92mm L x 92mm H Ball 205.0 CFM (5.74m³/min) 4 Wire Leads per Fan
Datasheet
 Datasheet
EDA/CAD Models
9CRA0912P0G001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
76.00mm
Air Flow
205.0 CFM (5.74m³/min)
Static Pressure
6.630 in H2O (1651.4 Pa)
Bearing Type
Ball
Fan Type
Features
Counter-Rotating, Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
81.0dB(A)
Power (Watts)
108 W
RPM
Termination
4 Wire Leads per Fan
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
1.1 lbs (510.0 g)
Current Rating (Amps)
9.00A
Voltage Range
10.2 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1104,80000 €104,80 €
1680,93813 €1.295,01 €
3280,05438 €2.561,74 €
Manufacturers Standard Package
Unit Price without VAT:104,80000 €
Unit Price with VAT:124,71200 €