



9CRA0848P8G001 | |
|---|---|
DigiKey Part Number | 1688-1401-ND |
Manufacturer | |
Manufacturer Product Number | 9CRA0848P8G001 |
Description | FAN AXIAL DUAL 80X80MM 48VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 48VDC Square - 80mm L x 80mm H Ball 158.9 CFM (4.45m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
EDA/CAD Models | 9CRA0848P8G001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 80.00mm | |
Air Flow | 158.9 CFM (4.45m³/min) | |
Static Pressure | 4.620 in H2O (1150.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Counter-Rotating, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 76.0dB(A) | |
Power (Watts) | 63.4 W | |
RPM | ||
Termination | 4 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.993 lb (450.42 g) | |
Current Rating (Amps) | 1.32A | |
Voltage Range | 40.8 ~ 55.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,71000 € | 82,71 € |
| 12 | 65,78917 € | 789,47 € |
| 36 | 61,70111 € | 2.221,24 € |
| Unit Price without VAT: | 82,71000 € |
|---|---|
| Unit Price with VAT: | 98,42490 € |














