



9CRA0312P4K03 | |
|---|---|
DigiKey Part Number | 1688-1390-ND |
Manufacturer | |
Manufacturer Product Number | 9CRA0312P4K03 |
Description | FAN AXIAL DUAL 38X48MM 12VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 38mm L x 38mm H Ball 27.2 CFM (0.762m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
EDA/CAD Models | 9CRA0312P4K03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 38mm L x 38mm H | |
Width | 48.00mm | |
Air Flow | 27.2 CFM (0.762m³/min) | |
Static Pressure | 2.810 in H2O (700.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Counter-Rotating, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 64.0dB(A) | |
Power (Watts) | 18 W | |
RPM | ||
Termination | 4 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.176 lb (80.00 g) | |
Current Rating (Amps) | 1.50A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,39000 € | 23,39 € |
| 10 | 19,12800 € | 191,28 € |
| 25 | 17,52760 € | 438,19 € |
| 72 | 16,31319 € | 1.174,55 € |
| Unit Price without VAT: | 23,39000 € |
|---|---|
| Unit Price with VAT: | 27,83410 € |








