


109-1065 | |
|---|---|
DigiKey Part Number | 109-1065-ND |
Manufacturer | |
Manufacturer Product Number | 109-1065 |
Description | 38MM FAN GUARD SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38mm Sq Fan Finger Guard Nickel, Chrome Plated 2 Rings |
Datasheet | Datasheet |
EDA/CAD Models | 109-1065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 38mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 2 Rings | |
Material | Nickel, Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 187 | 3,48412 € | 651,53 € |
| Unit Price without VAT: | 3,48412 € |
|---|---|
| Unit Price with VAT: | 4,14610 € |






