
109E4748S401 | |
|---|---|
DigiKey Part Number | 109E4748S401-ND |
Manufacturer | |
Manufacturer Product Number | 109E4748S401 |
Description | FAN AXIAL 172X25.4MM 48VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 147mm H Ball 240.0 CFM (6.72m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109E4748S401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 147mm H | |
Width | 25.40mm | |
Air Flow | 240.0 CFM (6.72m³/min) | |
Static Pressure | 0.627 in H2O (156.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 58.0dB(A) | |
Power (Watts) | 29.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 1.1 lbs (500.0 g) | |
Current Rating (Amps) | 0.620A | |
Voltage Range | 40.8 ~ 55.2VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 75,92938 € | 1.214,87 € |
| Unit Price without VAT: | 75,92938 € |
|---|---|
| Unit Price with VAT: | 90,35596 € |




