
109-620 | |
|---|---|
DigiKey Part Number | 1688-1033-ND |
Manufacturer | |
Manufacturer Product Number | 109-620 |
Description | 160MM FAN GUARD SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 160mm Sq Fan Finger Guard Nickel, Chrome Plated 9 Rings |
Datasheet | Datasheet |
EDA/CAD Models | 109-620 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 160mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 9 Rings | |
Material | Nickel, Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,02000 € | 7,02 € |
| 10 | 5,80900 € | 58,09 € |
| 25 | 5,33920 € | 133,48 € |
| 50 | 4,99780 € | 249,89 € |
| 100 | 4,67110 € | 467,11 € |
| 250 | 4,66380 € | 1.165,95 € |
| Unit Price without VAT: | 7,02000 € |
|---|---|
| Unit Price with VAT: | 8,35380 € |






