



109-601 | |
|---|---|
DigiKey Part Number | 1688-1901-ND |
Manufacturer | |
Manufacturer Product Number | 109-601 |
Description | FAN 160X51MM 100VAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100VAC Square - 160mm L x 160mm H Ball 300.4 CFM (8.41m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 109-601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 100VAC | |
Size / Dimension | Square - 160mm L x 160mm H | |
Width | 51.00mm | |
Air Flow | 300.4 CFM (8.41m³/min) | |
Static Pressure | 0.669 in H2O (166.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 60.0dB(A) | |
Power (Watts) | 33.00W | |
RPM | 3350 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 140°F (-30 ~ 60°C) | |
Approval Agency | CE, CSA, PSE, TUV, UL | |
Weight | 2.4 lbs (1.1 kg) | |
Current Rating (Amps) | 0.350A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 25000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,53000 € | 122,53 € |
| 10 | 98,97400 € | 989,74 € |
| 30 | 94,42500 € | 2.832,75 € |
| Unit Price without VAT: | 122,53000 € |
|---|---|
| Unit Price with VAT: | 145,81070 € |




