
PD90FG160 | |
|---|---|
DigiKey Part Number | 4076-PD90FG160-ND |
Manufacturer | |
Manufacturer Product Number | PD90FG160 |
Description | SCR MODULE 1.6KV 140A MODULE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 140 A Series Connection - SCR/Diode Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 140 A |
Manufacturer SanRex Corporation | Voltage - Gate Trigger (Vgt) (Max) 3 V |
Packaging Tray | Current - Gate Trigger (Igt) (Max) 50 mA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 2100A, 2300A |
Structure Series Connection - SCR/Diode | Operating Temperature -40°C ~ 125°C (TJ) |
Number of SCRs, Diodes 1 SCR, 1 Diode | Mounting Type Chassis Mount |
Voltage - Off State 1.6 kV | Package / Case Module |
Current - On State (It (AV)) (Max) 90 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 25,25333 € | 530,32 € |
| Unit Price without VAT: | 25,25333 € |
|---|---|
| Unit Price with VAT: | 30,05146 € |

