
DD100KB160 | |
|---|---|
DigiKey Part Number | 4076-DD100KB160-ND |
Manufacturer | |
Manufacturer Product Number | DD100KB160 |
Description | DIODE MODULE GEN PURP 1600V 100A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1600 V 100A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SanRex Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) (per Diode) | 100A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 320 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 mA @ 1600 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,96000 € | 30,96 € |
| 10 | 22,95500 € | 229,55 € |
| 100 | 20,39410 € | 2.039,41 € |
| Unit Price without VAT: | 30,96000 € |
|---|---|
| Unit Price with VAT: | 36,84240 € |









