MachXO2 Field Programmable Gate Array (FPGA) IC 55 256 100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MachXO2 Field Programmable Gate Array (FPGA) IC 55 256 100-LQFP
100TQFP

LCMXO2-256HC-4TG100C

DigiKey Part Number
220-1425-ND
Manufacturer
Manufacturer Product Number
LCMXO2-256HC-4TG100C
Description
IC FPGA 55 I/O 100TQFP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MachXO2 Field Programmable Gate Array (FPGA) IC 55 256 100-LQFP
Datasheet
 Datasheet
EDA/CAD Models
LCMXO2-256HC-4TG100C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
32
Number of Logic Elements/Cells
256
Number of I/O
55
Voltage - Supply
2.375V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,68000 €6,68 €
255,82200 €145,55 €
1005,39600 €539,60 €
1.0005,06465 €5.064,65 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,68000 €
Unit Price with VAT:7,94920 €