SWF050P-24-LC-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mornsun America, LLC
In Stock: 4
Unit Price: 14,01000 €
Datasheet
Image for SWF050P-24-LC-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWF050P-24-LC-R

DigiKey Part Number
SWF050P-24-LC-R-ND
Manufacturer
Manufacturer Product Number
SWF050P-24-LC-R
Description
AC/DC CONVERTER 24V 50W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
2.1 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
85%
Operating Temperature
-10°C ~ 70°C
Features
Adjustable Output, Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.20" L x 1.97" W x 1.12" H (132.0mm x 50.0mm x 28.5mm)
Approval Agency
CE, cURus
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes