SAI01V1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6.696
Unit Price: 2,31000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAI01V1

DigiKey Part Number
SAI01V1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SAI01V1
Description
IC REG BUCK 5V 500MA 4SMD
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 4-SMD, Gull Wing
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
33V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
60kHz
Synchronous Rectifier
No
Operating Temperature
-30°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes