

LM2574MX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2574MX-5.0/NOPBTR-ND - Tape & Reel (TR) LM2574MX-5.0/NOPBCT-ND - Cut Tape (CT) LM2574MX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2574MX-5.0/NOPB |
Description | IC REG BUCK 5V 500MA 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 14-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2574MX-5.0/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 52kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 14-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,90400 € | 19,04 € |
| 25 | 1,74320 € | 43,58 € |
| 100 | 1,56650 € | 156,65 € |
| 250 | 1,48212 € | 370,53 € |
| 500 | 1,45510 € | 727,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,38947 € | 1.389,47 € |
| 2.000 | 1,35505 € | 2.710,10 € |
| 3.000 | 1,33780 € | 4.013,40 € |
| 5.000 | 1,31870 € | 6.593,50 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |


