Similar
Similar

YFS-20-03-G-08-SB-K | |
|---|---|
DigiKey Part Number | 612-YFS-20-03-G-08-SB-K-ND |
Manufacturer | |
Manufacturer Product Number | YFS-20-03-G-08-SB-K |
Description | .050" SAMARRAY LOW PROFILE OPEN- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Number of Rows 8 |
Series | Mounting Type Surface Mount |
Packaging Tray | Features Pick and Place |
Part Status Active | Contact Finish Gold |
Connector Type Array, Female Sockets | Mated Stacking Heights 5mm, 7mm, 9mm, 12mm, 19mm, 25mm |
Number of Positions 160 | Height Above Board 0.134" (3.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YFS-20-03-E-08-SB-K | Samtec Inc. | 0 | 612-YFS-20-03-E-08-SB-K-ND | 50,42327 € | Similar |
| YFS-20-L3-H-08-SB-K | Samtec Inc. | 0 | 612-YFS-20-L3-H-08-SB-K-ND | 45,66964 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 27,52400 € | 1.513,82 € |
| Unit Price without VAT: | 27,52400 € |
|---|---|
| Unit Price with VAT: | 32,75356 € |

