
YFS-20-L3-H-08-SB-K | |
|---|---|
DigiKey Part Number | 612-YFS-20-L3-H-08-SB-K-ND |
Manufacturer | |
Manufacturer Product Number | YFS-20-L3-H-08-SB-K |
Description | .050" SAMARRAY LOW PROFILE OPEN- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | YFS-20-L3-H-08-SB-K Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Array, Female Sockets | Mated Stacking Heights 5mm, 7mm, 9mm, 12mm, 19mm, 25mm |
Number of Positions 160 | Height Above Board 0.134" (3.40mm) |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 39,75509 € | 2.186,53 € |
| Unit Price without VAT: | 39,75509 € |
|---|---|
| Unit Price with VAT: | 47,30856 € |

