
USB-A-S-F-W-SM2-R-TR | |
|---|---|
DigiKey Part Number | 612-USB-A-S-F-W-SM2-R-TR-ND - Tape & Reel (TR) 612-USB-A-S-F-W-SM2-R-TRCT-ND - Cut Tape (CT) 612-USB-A-S-F-W-SM2-R-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-A-S-F-W-SM2-R-TR |
Description | USB 2.0 INTERFACE, TYPE A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Board Guide, Solder Retention |
Series | Operating Temperature -50°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color White |
Mounting Feature Horizontal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB-A-S-F-B-SM2-R-TR | Samtec Inc. | 13 | 612-USB-A-S-F-B-SM2-R-TRCT-ND | 1,80000 € | Parametric Equivalent |
| USB-A-S-F-B-SM2-TR | Samtec Inc. | 2.897 | SAM14899CT-ND | 1,80000 € | Parametric Equivalent |
| USB-A-S-F-W-SM2-TR | Samtec Inc. | 1.026 | SAM14901CT-ND | 1,80000 € | Parametric Equivalent |
| USB-A-S-S-B-SM2-R-TR | Samtec Inc. | 265 | 612-USB-A-S-S-B-SM2-R-TRCT-ND | 2,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,53100 € | 15,31 € |
| 25 | 1,43480 € | 35,87 € |
| 50 | 1,36620 € | 68,31 € |
| 100 | 1,30100 € | 130,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,13512 € | 283,78 € |
| 500 | 0,96636 € | 483,18 € |
| 1.250 | 0,89310 € | 1.116,38 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

