
USB-A-S-F-W-SM2-TR | |
|---|---|
DigiKey Part Number | SAM14901TR-ND - Tape & Reel (TR) SAM14901CT-ND - Cut Tape (CT) SAM14901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-A-S-F-W-SM2-TR |
Description | CONN RCPT USB2.0 TYPEA 4P SMD RA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB-A-S-F-W-SM2-TR Models |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Board Guide, Solder Retention |
Series | Operating Temperature -50°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color White |
Mounting Feature Horizontal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,51900 € | 15,19 € |
| 25 | 1,42360 € | 35,59 € |
| 50 | 1,35540 € | 67,77 € |
| 100 | 1,29070 € | 129,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,12612 € | 281,53 € |
| 500 | 0,95868 € | 479,34 € |
| 1.250 | 0,88602 € | 1.107,53 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

