
TS-103-G-A | |
|---|---|
DigiKey Part Number | SAM1111-03-ND |
Manufacturer | |
Manufacturer Product Number | TS-103-G-A |
Description | CONN HEADER VERT 3POS 2.54MM |
Customer Reference | |
Detailed Description | 3 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TS-103-G-A Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 20.0µin (0.51µm) |
Contact Type Post | Color Black |
Number of Positions 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 2,18800 € | 21,88 € |
| 100 | 1,85960 € | 185,96 € |
| 500 | 1,65988 € | 829,94 € |
| 1.000 | 1,58069 € | 1.580,69 € |
| 5.000 | 1,41117 € | 7.055,85 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |






















