360-10-103-00-001101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

360-10-103-00-001101

DigiKey Part Number
360-10-103-00-001101-ND
Manufacturer
Manufacturer Product Number
360-10-103-00-001101
Description
CONN HDR STRIP SLOT 3POS GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 Position Header Strip Connector Slotted Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header Strip
Contact Type
Slotted
Number of Positions
3
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 808
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,32900 €13,29 €
1001,12940 €112,94 €
8200,97349 €798,26 €
1.6400,92704 €1.520,35 €
5.7400,84867 €4.871,37 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €