TMM-110-06-G-D-SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-125-01-G-D-SM

DigiKey Part Number
612-SAM1167-25-ND
Manufacturer
Manufacturer Product Number
TMM-125-01-G-D-SM
Description
CONN HEADER SMD 50POS 2MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 50 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-125-01-G-D-SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.126" (3.20mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 267
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,90545 €53,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,90545 €
Unit Price with VAT:5,83749 €
Alternate Length
CONN HEADER SMD 100POS 2MM
In-Stock: 0
Unit Price:
CONN HEADER SMD 80POS 2MM
In-Stock: 130
Unit Price: 8,17857 €
CONN HEADER SMD 72POS 2MM
In-Stock: 130
Unit Price: 7,35857 €
CONN HEADER SMD 70POS 2MM
In-Stock: 125
Unit Price: 7,16000 €
CONN HEADER SMD 68POS 2MM
In-Stock: 50
Unit Price: 6,95250 €