TMM-150-01-G-D-SM is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 16,58920 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 20,48800 €
Datasheet
TMM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-150-01-G-D-SM

DigiKey Part Number
SAM1167-50-ND
Manufacturer
Manufacturer Product Number
TMM-150-01-G-D-SM
Description
CONN HEADER SMD 100POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 100 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-150-01-G-D-SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.126" (3.20mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 2.800
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Alternate Length
CONN HEADER SMD 80POS 2MM
In-Stock: 130
Unit Price: 8,17857 €
CONN HEADER SMD 72POS 2MM
In-Stock: 130
Unit Price: 7,35857 €
CONN HEADER SMD 70POS 2MM
In-Stock: 125
Unit Price: 7,16000 €
CONN HEADER SMD 68POS 2MM
In-Stock: 50
Unit Price: 6,95250 €
CONN HEADER SMD 66POS 2MM
In-Stock: 125
Unit Price: 6,74750 €