
TD-118-G-A | |
|---|---|
DigiKey Part Number | SAM1113-18-ND |
Manufacturer | |
Manufacturer Product Number | TD-118-G-A |
Description | CONN HEADER VERT 36POS 2.54MM |
Customer Reference | |
Detailed Description | 36 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TD-118-G-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 20.0µin (0.51µm) |
Contact Type Post | Color Black |
Number of Positions 36 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,03000 € | 11,03 € |
| 10 | 9,37400 € | 93,74 € |
| 100 | 7,96830 € | 796,83 € |
| 500 | 7,11358 € | 3.556,79 € |
| 1.000 | 6,77450 € | 6.774,50 € |
| Unit Price without VAT: | 11,03000 € |
|---|---|
| Unit Price with VAT: | 13,12570 € |







