
SDL-118-TT-11 | |
|---|---|
DigiKey Part Number | SAM1140-18-ND |
Manufacturer | |
Manufacturer Product Number | SDL-118-TT-11 |
Description | CONN RCPT 36POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SDL-118-TT-11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.132" (3.35mm) | |
Contact Length - Post | 0.108" (2.75mm) | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 4,64200 € | 46,42 € |
| 100 | 3,94580 € | 394,58 € |
| 500 | 3,52234 € | 1.761,17 € |
| 1.000 | 3,35435 € | 3.354,35 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,49740 € |








