
TD-115-T-A | |
|---|---|
DigiKey Part Number | SAM1114-15-ND |
Manufacturer | |
Manufacturer Product Number | TD-115-T-A |
Description | CONN HEADER VERT 30POS 2.54MM |
Customer Reference | |
Detailed Description | 30 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TD-115-T-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 30 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 10 | 4,49400 € | 44,94 € |
| 100 | 3,82010 € | 382,01 € |
| 500 | 3,41012 € | 1.705,06 € |
| 1.000 | 3,24749 € | 3.247,49 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,29510 € |







